This 1000VDC film capacitor features a capacitance of 0.001uF with a 10% tolerance. It has a dielectric material of PET and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40 to 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and a size of 20 X 6 X 11. The terminal pitch is 10.
Panasonic ECQ-E10102KUB technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 6 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.