This 1nF polyester film capacitor is rated for 125V AC and 1kV DC, with a tolerance of 5%. It has a radial package and is designed for through hole mounting. The capacitor is constructed with a polyester dielectric material and has a maximum operating temperature of 105°C. It is available in a package quantity of 500, packaged on a tape and reel.
Sign in to ask questions about the Panasonic ECQ-E10102RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10102RJF technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10102RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.