The ECQ-E10102RKF is a 1nF film capacitor from Panasonic, featuring a radial package with a lead pitch of 7.5mm and a length of 15.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 10%. It is available in an ammo pack with 500 pieces per package.
Panasonic ECQ-E10102RKF technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.