Cap Film 0.01uF 1000V PET 10% (15.5 X 6 X 11mm) Radial 12.5mm 105C Bulk
Panasonic ECQ-E10103KE technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 12.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.
