Radial film capacitor with 10nF capacitance and 10% tolerance. Features a PET dielectric and a 1kV DC rated voltage, suitable for through-hole PCB mounting. Dimensions are 15.5mm length, 6mm width, and 11mm height with a 12.5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant.
Panasonic ECQ-E10103KF technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10103KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.