
The ECQ-E10103KFB is a 10nF polyester film capacitor from Panasonic with a voltage rating of 125V AC and 1kV DC. It features a radial package with a lead pitch of 12.5mm and a lead diameter of 0.6mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E10103KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10103KFB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10103KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.