This 10nF film capacitor features a polyester dielectric and is rated for 125V AC and 1kV DC. It has a maximum operating temperature of 105°C and is designed for through hole mounting. The capacitor is packaged in a radial format with a lead pitch of 7.5mm and is available in quantities of 500. It is compliant with RoHS regulations and has a tolerance of 5%.
Sign in to ask questions about the Panasonic ECQ-E10103RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10103RJF technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10103RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.