The ECQ-E10104JF is a 100nF polyester film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a radial package with through hole mounting and a maximum operating temperature range of -40°C to 105°C. This capacitor is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E10104JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10104JF technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 17.5mm |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10104JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.