Cap Film 0.1uF 1000V PET 10% (21 X 10 X 25mm) Radial 12.5mm 105C Bulk
Panasonic ECQ-E10104KEB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.