
This 100nF film capacitor from Panasonic is rated for 125V AC and 1kV DC. It features a polyester dielectric material and a radial package with a lead pitch of 12.5mm and a length of 21mm. The capacitor is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E10104KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10104KFB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10104KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
