This 1.2nF PET polyester film capacitor is rated for 125V AC and 1kV DC. It features a radial lead pitch of 10mm and a length of 15.5mm. The capacitor operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations.
Panasonic ECQ-E10122JFB technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.