
This 1.2nF PET polyester film capacitor is rated for 125V AC and 1kV DC. It has a 10% tolerance and is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E10122KFB technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.
