
The ECQ-E10122RKF is a 1.2nF PET film capacitor from Panasonic, designed for general applications. It features a radial package with a lead pitch of 7.5mm and a length of 15.5mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 500, packaged in tape and reel.
Sign in to ask questions about the Panasonic ECQ-E10122RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10122RKF technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10122RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
