
This 12nF polyester film capacitor is rated for 125V AC and 1kV DC with a tolerance of 5%. It has a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is packaged in an ammo pack with 500 units per package. It is RoHS compliant and features a PET dielectric material.
Sign in to ask questions about the Panasonic ECQ-E10123RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10123RJF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10123RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
