This 1.5nF polyester film capacitor has a voltage rating of 125V AC and 1kV DC, with a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a seated height of 0.63inch. The capacitor is suitable for operation between -40°C and 105°C. It is packaged in an ammo pack with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E10152RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10152RJF technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10152RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.