
This 15nF polyester film capacitor has a radial package and is mounted through a hole. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 10% and a maximum operating voltage of 125V AC and 1kV DC.
Sign in to ask questions about the Panasonic ECQ-E10153KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10153KFB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10153KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
