
The ECQ-E10153RJF is a 15nF PET film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a 5% tolerance and is packaged in an ammo pack with 500 units per package. The capacitor has a radial package with a lead pitch of 7.5mm and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E10153RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10153RJF technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10153RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.