This 1000VDC PET film capacitor has a capacitance of 0.15uF with a 10% tolerance. It operates between -40°C and 85°C and is mounted through a radial terminal in a 32.5x11.5x22 package. The capacitor is designed for use in general applications.
Panasonic ECQ-E10154KUB technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32.5 X 11.5 X 22mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.