
This 18nF capacitor from Panasonic features a PET polyester dielectric and a radial package with through hole mount. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a 10% tolerance and a maximum operating voltage of 125V AC and 1kV DC. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E10183KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10183KF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 12.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10183KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
