This 18nF film capacitor features a polyester dielectric and is rated for 125V AC and 1kV DC. It has a radial package with a lead pitch of 7.5mm and a length of 15.5mm. The capacitor is designed for through-hole mounting and is available in quantities of 400 in an ammo pack. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E10183RJF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.