The ECQ-E10184JFB is a 180nF PET film capacitor with a 125V voltage rating and 5% tolerance. It features a radial package with a 17.5mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E10184JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10184JFB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 17.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10184JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.