Cap 0.18uF 1000VDC PLYE 5% 32.5 X 12.5 X 23mm RDL 17.5mm
Panasonic ECQ-E10184JUB technical specifications.
| Capacitance | 0.18uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32.5 X 12.5 X 23mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.