The ECQ-E10223KFB is a 22nF film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a PET dielectric material and a radial package with a lead pitch of 12.5mm. The capacitor is available in a bulk packaging quantity of 1000 and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-E10223KFB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 12.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.