This 1000VDC PET film capacitor features a capacitance of 0.022uF with a tolerance of 10%. It has a dielectric of PET and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole radial package with a size of 20 X 8.5 X 16 and a terminal pitch of 15.5.
Panasonic ECQ-E10223KU technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 8.5 X 16mm |
| Terminal Pitch | 15.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.