This 1000VDC PET film capacitor has a capacitance of 0.22uF with a 5% tolerance. It features a through hole radial termination style and is rated for operation between -40°C and 85°C. The capacitor measures 32.5mm x 13.5mm x 24mm with a terminal pitch of 17.5mm.
Panasonic ECQ-E10224JUB technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32.5 X 13.5 X 24mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.