The ECQ-E10224KUB is a 1000VDC film capacitor with a capacitance of 0.22uF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a radial termination style. It measures 32.5 X 13.5 X 24 in size with a terminal pitch of 17.5.
Panasonic ECQ-E10224KUB technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32.5 X 13.5 X 24mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.