The ECQ-E10392JUB is a 1000VDC PET film capacitor from Panasonic, offering a capacitance of 0.0039uF with a 5% tolerance. It features a through hole mount with a radial termination style and a size of 20 X 6.5 X 11.5. The capacitor operates within a temperature range of -40 to 85°C and is suitable for general applications.
Panasonic ECQ-E10392JUB technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.