
This 39nF PET film capacitor is designed for general-purpose applications. It features a radial package with a lead pitch of 12.5mm and a length of 21mm. The capacitor is rated for 125V AC and 1kV DC, and has a tolerance of 5%. It is suitable for use in a wide range of temperatures, from -40°C to 105°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E10393JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10393JFB technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10393JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
