This 1000VDC PET film capacitor has a capacitance of 0.039uF with a 5% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting with a radial termination style. The capacitor measures 27.5 x 8 x 17 in size with a terminal pitch of 12.5mm.
Panasonic ECQ-E10393JUB technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.5 X 8 X 17mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.