
The ECQ-E10393RKF is a 39nF PET film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a 10% tolerance and is available in a radial package with through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E10393RKF technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 7.5mm |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.