
This 47nF film capacitor has a 125V AC voltage rating and a 5% tolerance. It is constructed with a radial lead configuration and has a lead diameter of 0.8mm and a lead pitch of 12.5mm. The capacitor is packaged in bulk quantities of 1000 and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-E10473JFB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
