This 0.047uF film capacitor from Panasonic features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 1000VDC and a capacitance tolerance of 5%. The capacitor is designed for through hole mounting with a radial termination style and a size of 27.5 X 8.5 X 17.5mm. It is suitable for use in a variety of applications where high voltage and low capacitance are required.
Panasonic ECQ-E10473JUB technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.5 X 8.5 X 17.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.