The ECQ-E10473KUB is a 1000VDC film capacitor with a capacitance of 0.047uF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style and has a size of 27.5 X 8.5 X 17.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E10473KUB technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.5 X 8.5 X 17.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.