Cap 0.047uF 1000VDC PLYE 20% 27.5 X 8.5 X 17.5mm RDL 21.5mm
Panasonic ECQ-E10473MU technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.5 X 8.5 X 17.5mm |
| Terminal Pitch | 21.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.