
This 5.6nF film capacitor from Panasonic features a radial lead pitch of 12.5mm and a length of 15.5mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a capacitance tolerance of 5% and a DC rated voltage of 1kV, with an AC voltage rating of 125V.
Sign in to ask questions about the Panasonic ECQ-E10562JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10562JF technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10562JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
