
The ECQ-E10562JFB is a 5.6nF film capacitor from Panasonic with a voltage rating of 125V AC and 1kV DC. It features a PET polyester dielectric material and a radial package with a 10mm lead pitch. The capacitor is designed for through-hole mounting and has a tolerance of 5%. It is RoHS compliant and available in bulk packaging with a quantity of 1000 pieces.
Sign in to ask questions about the Panasonic ECQ-E10562JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10562JFB technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10562JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
