
The ECQ-E10562KF is a 5.6nF PET film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a radial package with a 12.5mm lead pitch and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is available in bulk packaging with a quantity of 1000. It is compliant with RoHS regulations and is part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E10562KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10562KF technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10562KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
