The ECQ-E10562KUB is a 1000VDC film capacitor with a capacitance of 0.0056uF. It features a PET dielectric and a tolerance of 10%. The capacitor is rated for operation between -40°C and 85°C. It has a through-hole radial termination style and measures 20 X 7 X 14.5 in size with a terminal pitch of 10.
Panasonic ECQ-E10562KUB technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 7 X 14.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.