
The ECQ-E10563JF is a 56nF PET polyester film capacitor from Panasonic, rated for 125V AC and 1kV DC. It features a radial package with a lead pitch of 17.5mm and a seated height of 0.709inch. The capacitor operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 1000 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E10563JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10563JF technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 17.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10563JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
