
This 56nF radial polyester film capacitor is rated for 125V AC and 1kV DC, with a tolerance of 10%. It has a seated height of 0.866inch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is packaged on a reel with 400 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E10563RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10563RKF technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10563RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
