
This 6.8nF PET film capacitor is rated for 125V AC and 1kV DC. It features a radial lead pitch of 10mm and a seated height of 0.689inch. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000. It is compliant with RoHS regulations and has a tolerance of 10%. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E10682KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10682KFB technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10682KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
