This 0.0086uF film capacitor features a 1000VDC rating and 10% tolerance. It has a PET dielectric and operates between -40°C and 85°C. The capacitor is mounted through a radial terminal with a 10mm pitch and measures 20 x 8 x 15mm in size.
Panasonic ECQ-E10682KUB technical specifications.
| Capacitance | 0.0086uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 8 X 15mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.