
The ECQ-E10682RJF is a 6.8nF film capacitor from Panasonic with a voltage rating of 125V AC and 1kV DC. It features a radial package with through hole mounting and a polyester dielectric material. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in an ammo pack with 500 units per package.
Sign in to ask questions about the Panasonic ECQ-E10682RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10682RJF technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10682RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
