The ECQ-E10822JFB is a film capacitor with a capacitance of 8.2nF and a tolerance of 5%. It features a radial package and through hole mount. The capacitor operates within a temperature range of -40°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E10822JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10822JFB technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10822JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.