This 1000VDC film capacitor features a capacitance of 0.0082uF with a 5% tolerance. It has a dielectric of PET and a negative capacitance tolerance of -5%. The operating temperature range is from -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style.
Panasonic ECQ-E10822JUB technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 7.5 X 13.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.