The ECQ-E10823KUB film capacitor from Panasonic features a capacitance of 0.082uF with a tolerance of 10%. It has a DC rated voltage of 1000VDC and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor measures 27.5 x 10.5 x 20 in size with a terminal pitch of 12.5.
Panasonic ECQ-E10823KUB technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 27.5 X 10.5 X 20mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.