
The ECQ-E1103JF is a 10nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 22.5mm and is mounted through a hole. The capacitor has a polyester dielectric material and a tolerance of 5%. It is rated for a DC voltage of 100V and is available in a bulk packaging quantity of 1000 pieces.
Panasonic ECQ-E1103JF technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
