
The ECQ-E1104JF is a 100nF film capacitor from Panasonic with a radial package and through hole mount. It features a polyester dielectric material and a 5mm lead pitch. The capacitor has a DC rated voltage of 100V and a tolerance of 5%. It operates within a temperature range of -40°C to 105°C.
Panasonic ECQ-E1104JF technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
