
The ECQ-E1104KF3 is a 100V polyester film capacitor with a capacitance of 100nF and a tolerance of 10%. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in quantities of 1000 per ammo pack.
Sign in to ask questions about the Panasonic ECQ-E1104KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1104KF3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1104KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
