
Radial film capacitor featuring 10µF capacitance and 100V voltage rating. Constructed with PET dielectric, it offers a 5% tolerance and operates from -40°C to 105°C. This through-hole component has a 22.5mm lead pitch and dimensions of 26mm (L) x 11.5mm (W) x 21mm (H). RoHS compliant and lead-free, it is supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E1106JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1106JF technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQE(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1106JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
